- RS Stock No.:
- 165-0083
- Mfr. Part No.:
- R46KF268040H1M
- Brand:
- KEMET
On back order for despatch 12/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.747
(exc. GST)
$0.822
(inc. GST)
Units | Per unit | Per Pack* |
10 - 590 | $0.747 | $7.47 |
600 - 1190 | $0.728 | $7.28 |
1200 + | $0.718 | $7.18 |
*price indicative |
- RS Stock No.:
- 165-0083
- Mfr. Part No.:
- R46KF268040H1M
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R46 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 6mm |
Lead Length | 30mm |
Height | 12mm |
Dimensions | 13 x 6 x 12mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Related links
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc...
- EPCOS B32022 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R58 Film Capacitor 20%, 68nF
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole