- RS Stock No.:
- 164-9896
- Mfr. Part No.:
- LDEIE3100KA5N00
- Brand:
- KEMET
On back order for despatch 26/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.124
(exc. GST)
$3.436
(inc. GST)
Units | Per unit | Per Pack* |
5 - 560 | $3.124 | $15.62 |
565 - 1120 | $3.044 | $15.22 |
1125 + | $2.998 | $14.99 |
*price indicative |
- RS Stock No.:
- 164-9896
- Mfr. Part No.:
- LDEIE3100KA5N00
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 120 V dc, 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 7.3mm |
Depth | 6.1mm |
Height | 2.9mm |
Dimensions | 7.3 x 6.1 x 2.9mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 2824 (7260M) |
Related links
- KEMET PME261 Paper Capacitor ±10% Through Hole
- Vishay 368 220 V ac ±10% Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 400 V dc 100nF, Through Hole
- Cornell-Dubilier 940C Polypropylene Film Capacitor ±10% Through Hole
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 1μF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 1000V dc 1nF,...
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc...
- Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor ±10%...