- RS Stock No.:
- 164-9851
- Mfr. Part No.:
- LDEDB3100KA0N00
- Brand:
- KEMET
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.668
(exc. GST)
$1.835
(inc. GST)
Units | Per unit | Per Pack* |
5 - 560 | $1.668 | $8.34 |
565 - 1120 | $1.628 | $8.14 |
1125 + | $1.606 | $8.03 |
*price indicative |
- RS Stock No.:
- 164-9851
- Mfr. Part No.:
- LDEDB3100KA0N00
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 - 1,000 VDC
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 40 V ac, 63V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 3.3mm |
Depth | 2.5mm |
Height | 2.1mm |
Dimensions | 3.3 x 2.5 x 2.1mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 1210 (3225M) |
Related links
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 4.7μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 50 V dc 100nF,...
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- KEMET LDE Polyethylene Naphthalate Film Capacitor 50V dc 3.3μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 1.5μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 50V dc 4.7μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 3.3μF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 1μF, Surface Mount