KEMET PHE450 Polypropylene Capacitor PP, 2kV dc, ±5%, 100nF
- RS Stock No.:
- 135-3441
- Mfr. Part No.:
- PHE450SD6100JR06L2
- Brand:
- KEMET
760 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.482
(exc. GST)
$4.93
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 50 | $4.482 | $22.41 |
55 - 100 | $4.366 | $21.83 |
105 + | $4.304 | $21.52 |
*price indicative
- RS Stock No.:
- 135-3441
- Mfr. Part No.:
- PHE450SD6100JR06L2
- Brand:
- KEMET
Related links
- KEMET PHE450 Polypropylene Capacitor PP, 2kV dc, ±5%, 100nF
- KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 100nF
- KEMET PHE450 Polypropylene Capacitor PP, 250V dc, ±5%, 100nF
- KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 22nF
- KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 220nF
- KEMET C4C Polypropylene Capacitor PP, 2kV dc, ±5%, 220nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 2kV dc, 5%, 12nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 2kV dc, 5%, 820nF, Through Hole