KEMET PHE450 Polypropylene Capacitor PP, 2kV dc, ±5%, 100nF
- RS Stock No.:
- 135-1100
- Mfr. Part No.:
- PHE450SD6100JR06L2
- Brand:
- KEMET
760 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 209)
$1.998
(exc. GST)
$2.198
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
209 - 209 | $1.998 | $417.582 |
418 - 627 | $1.948 | $407.132 |
836 + | $1.918 | $400.862 |
*price indicative
- RS Stock No.:
- 135-1100
- Mfr. Part No.:
- PHE450SD6100JR06L2
- Brand:
- KEMET
Related links
- KEMET PHE450 Polypropylene Capacitor PP, 2kV dc, ±5%, 100nF
- KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 100nF
- KEMET PHE450 Polypropylene Capacitor PP, 250V dc, ±5%, 100nF
- KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 22nF
- KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 220nF
- KEMET C4C Polypropylene Capacitor PP, 2kV dc, ±5%, 220nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 2kV dc, 5%, 12nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 2kV dc, 5%, 820nF, Through Hole