- RS Stock No.:
- 122-9851
- Mfr. Part No.:
- 890324027012
- Brand:
- Wurth Elektronik
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.541
(exc. GST)
$3.895
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $3.541 | $35.41 |
20 - 30 | $3.451 | $34.51 |
40 + | $3.40 | $34.00 |
*price indicative |
- RS Stock No.:
- 122-9851
- Mfr. Part No.:
- 890324027012
- Brand:
- Wurth Elektronik
Related links
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R58 Film Capacitor 10%, 1.2μF
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole