- RS Stock No.:
- 201-1919
- Mfr. Part No.:
- F862DU125K310ZV054
- Brand:
- KEMET
On back order for despatch 08/04/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 300)
$1.416
(exc. GST)
$1.558
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
300 - 1200 | $1.416 | $424.80 |
1500 + | $1.275 | $382.50 |
*price indicative
- RS Stock No.:
- 201-1919
- Mfr. Part No.:
- F862DU125K310ZV054
- Brand:
- KEMET
Related links
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole