- RS Stock No.:
- 122-9841
- Mfr. Part No.:
- 890324025043
- Brand:
- Wurth Elektronik
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.368
(exc. GST)
$1.505
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.368 | $13.68 |
20 + | $1.333 | $13.33 |
*price indicative |
- RS Stock No.:
- 122-9841
- Mfr. Part No.:
- 890324025043
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET R58 Film Capacitor 10%, 560nF
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- Icel PMB Polypropylene Capacitor PP 630 V ac 560nF, Screw Mount
- EPCOS B3293 Metallised Polyester Film Capacitor ±10%, 560nF