- RS Stock No.:
- 334-170
- Mfr. Part No.:
- B32529C1333J000
- Brand:
- EPCOS
425 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.344
(exc. GST)
$0.378
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 475 | $0.344 | $8.60 |
500 - 975 | $0.34 | $8.50 |
1000 + | $0.332 | $8.30 |
*price indicative
- RS Stock No.:
- 334-170
- Mfr. Part No.:
- B32529C1333J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |
Related links
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...