- RS Stock No.:
- 239-668
- Mfr. Part No.:
- PZB300MC13R30
- Brand:
- KEMET
3 In AU stock for next working day delivery
207 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.44
(exc. GST)
$7.08
(inc. GST)
Units | Per unit |
---|---|
1 - 37 | $6.44 |
38 - 74 | $6.39 |
75 + | $6.30 |
- RS Stock No.:
- 239-668
- Mfr. Part No.:
- PZB300MC13R30
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PZB 300 Series
Metallised Paper Class X2 and Y2 configured in delta formation
Compact size
Self extinguishing UL94V-0 encapsulation material
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Compact size
Self extinguishing UL94V-0 encapsulation material
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Standards
EN 132400
Warning
Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA
![](https://media.rs-online.com/t_line/L239668-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Delta Suppression
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PZB300 |
Lead Pitch | 20mm |
Suppression Class | X2 + 2xY2 |
Length | 24mm |
Depth | 12.5mm |
Height | 16mm |
Dimensions | 24 x 12.5 x 16mm |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Related links
- KEMET PZB300 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
- KEMET P409 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
- KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 100nF, Through Hole
- KEMET P409 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 33nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 10nF, Through Hole