- RS Stock No.:
- 311-1024
- Mfr. Part No.:
- PME271M510MR30
- Brand:
- KEMET
60 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
190 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.54
(exc. GST)
$2.79
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $2.54 | $12.70 |
125 - 245 | $2.494 | $12.47 |
250 + | $2.45 | $12.25 |
*price indicative |
- RS Stock No.:
- 311-1024
- Mfr. Part No.:
- PME271M510MR30
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 5.2mm |
Height | 10.5mm |
Dimensions | 18.5 x 5.2 x 10.5mm |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Related links
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- EPCOS B32911 Polypropylene Film Capacitor ±20% Through Hole
- KEMET P278 Paper Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole