Vishay 368, MKT368 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 115-578
- Mfr. Part No.:
- BFC236825104
- Manufacturer:
- Vishay
View all Film Capacitors
530 In AU stock for next working day delivery
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.664
(exc. GST)
$2.93
(inc. GST)
units | Per unit | Per Pack* |
5 - 45 | $2.664 | $13.32 |
50 - 120 | $2.638 | $13.19 |
125 - 245 | $2.59 | $12.95 |
250 + | $2.532 | $12.66 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 115-578
- Mfr. Part No.:
- BFC236825104
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay MKT386 Metallised Polyester Film Capacitors
Features:
Product Applications:
Specifications
Attribute | Value |
Capacitance | 100nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 368, MKT368 |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 4mm |
Height | 13mm |
Dimensions | 4 x 13 x 12.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |
530 In AU stock for next working day delivery
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.664
(exc. GST)
$2.93
(inc. GST)
units | Per unit | Per Pack* |
5 - 45 | $2.664 | $13.32 |
50 - 120 | $2.638 | $13.19 |
125 - 245 | $2.59 | $12.95 |
250 + | $2.532 | $12.66 |
*price indicative |
Packaging Options: