CK 160 mm, Second, Engineers File Handle Included
- RS Stock No.:
- 275-5182
- Distrelec Article No.:
- 301-78-803
- Mfr. Part No.:
- T0119
- Brand:
- CK
Subtotal (1 unit)*
$49.39
(exc. GST)
$54.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.39 |
*price indicative
- RS Stock No.:
- 275-5182
- Distrelec Article No.:
- 301-78-803
- Mfr. Part No.:
- T0119
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Engineers File Set | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 160mm | |
| Handle Included | Yes | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Engineers File Set | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 160mm | ||
Handle Included Yes | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK 4-pieces warding file set with wooden handle is manufactured from special file steel.
Second cut
Related links
- CK 160 mm Engineers File Handle Included
- CK 150 mm Engineers File, Round Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File Handle Included
- BETA 300 mm Engineers File Handle Included
- Facom 250 mm Engineers File Handle Included
- BETA 150 mm Engineers File Handle Included
- RS PRO 250 mm Engineers File Handle Included
