Facom 250 mm, Half-Sweet, Engineers File, Half Round Handle Included
- RS Stock No.:
- 235-8525
- Mfr. Part No.:
- DRD.MD250EMA
- Brand:
- Facom
Subtotal (1 unit)*
$54.06
(exc. GST)
$59.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.06 |
*price indicative
- RS Stock No.:
- 235-8525
- Mfr. Part No.:
- DRD.MD250EMA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Half Round | |
| Cut Type | Half-Sweet | |
| Sub Type | Engineers File | |
| Thickness | 25mm | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Half Round | ||
Cut Type Half-Sweet | ||
Sub Type Engineers File | ||
Thickness 25mm | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Width 25mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom DRD.MDEMA series half round second cut files with handle is designed for steel, cast iron, brass, and hard plastics. It has ergonomic handle in plastic resistant to workshop solvents.
Thickness 7 mm
Related links
- Facom 200 mm Engineers File, Half Round Handle Included
- Facom 150 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Half Round Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
