BETA 150 mm, Smooth, Engineers File, Square Handle Included

Subtotal (1 unit)*

$36.39

(exc. GST)

$40.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.39

*price indicative

RS Stock No.:
225-7446
Mfr. Part No.:
1719BMX6/Q
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

File

Shape

Square

Sub Type

Engineers File

Cut Type

Smooth

Length

150mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA smooth square shape file of 6 inch size has plastic handle.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy