Subtotal (1 unit)*
$103.12
(exc. GST)
$113.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.12 |
*price indicative
- RS Stock No.:
- 225-1022
- Mfr. Part No.:
- 426MD/F8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Cut Type | Rasp | |
| Length | 63mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Cut Type Rasp | ||
Length 63mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA rotary file of diameter 8 mm and it is made from hard metal. It has cross cut HM6.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
