BETA 69 mm, Rasp, Rotary Files, Round

Subtotal (1 unit)*

$163.75

(exc. GST)

$180.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.75

*price indicative

RS Stock No.:
225-1006
Mfr. Part No.:
426MD/CP12
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Shape

Round

Product Type

File

Sub Type

Rotary Files

Cut Type

Rasp

Length

69mm

Handle Included

No

Number of Pieces

1

Width

12mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA rotary file of diameter 12 mm and it is made from hard metal. It has cross cut HM6.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy