Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Sanding, Filing & Polishing
Files
Facom 180mm Needle File Set
RS Stock No.:
191-4145
Mfr. Part No.:
AS.12LTP180T0A
Brand:
Facom
View all Files
Discontinued product
RS Stock No.:
191-4145
Mfr. Part No.:
AS.12LTP180T0A
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet AS.12LTP180T0A
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
ID
AS.6L: Selection of 6 needle files: round (RD), half-round (DRD), flat entry (DPE), square (CAR), triangular (TRI), tile (PAM)
AS.12L: Selection of 12 needle files: round (RD), half-round (DRD), flat entry (PDE), crossing file (FS), knife (CT), square (CAR), triangular (TRI), file (PAM), strip (BAR), BR tile (PAMBR), hook (CRO), oval (OV)
T0 for rough filing
T2 for precise filing
Attribute
Value
File Type
Needle File Set
Length
180mm
Number of Pieces
12
Related links
Facom 160mm, Flat, Half Round, Round, Square, Triangular Needle File Set
CK Needle File Set
Hozan 160mm Needle File Set
Crescent 160mm Needle File Set
Vallorbe 160mm, Second Cut Needle File Set
Teng Tools 50mm Needle File Set
RS PRO Needle File Set
RS PRO 160mm Needle File Set