RS PRO, Warding Needle File

Bulk discount available

Subtotal (1 unit)*

$4.92

(exc. GST)

$5.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 December 2025
  • Plus 48 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$4.92
5 +$4.03

*price indicative

RS Stock No.:
146-7354
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

File Type

Needle File

Shape

Warding

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Warding Needle File


Introducing the warding needle file from our trusted and reliable own brand RS PRO, a durable tapered needle file ideal for deburring and smoothing locks and keys. This filing hand tool is perfect for accessing narrow spaces and filing with precision due to its slimline design. The RS PRO warding file is also compatible with our RS PRO file handles.

Features and benefits


• Durable filing hand tool
• A slimline design ideal for working with confined spaces
• Compatible with our RS PRO file handles
• Easy to use
• Lightweight design

Common applications


Due to the slimline rounded design of warding needle files, they are ideal for locksmiths as they can easily access tight spaces and deburr keyholes and keys that other files can't.

What is the difference between a needle file and a standard file?


Needle Files and standard files both come in a range of lengths, sizes, shapes and cuts to suit a wide range of applications and materials such as wood, plastic, metal and more. Need files are designed to be used for finer detail filing and access tight spaces with precision due to their slimline design whereas standard files are ideal for rapidly removing excess material and deburr larger areas quickly and efficiently.

Can it be used with a handle?


RS PRO warding files are compatible with our range of ergonomic RS PRO file handles to provide extra comfort and control.

File maintenance


In order to keep your files clean and working efficiently, it is important to regularly clean them before and after use. A file card or wire brush are ideal as they can easily access the grooves of the file and clear out any dirt or debris that has built up.

Related links