Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.69
(exc. GST)
$19.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $17.69 |
| 5 + | $14.57 |
*price indicative
- RS Stock No.:
- 146-7329
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | File | |
| Shape | Square | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type File | ||
Shape Square | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 9.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High carbon content steel
Double-cut surfaces
Tapered to the tip
Type of cut: 1 = Bastard, 2 = Second, 3 = Smooth
RS PRO General Purpose Square File
The square file range from our trusted and reliable own brand RS PRO offers a variety of durable square file hand tools made with high carbon content steel. Square files are ideal for filing and deburring square shaped holes and right-angled holes due to their unique tapered shape. The RS PRO square file range features second cut coarseness to allow for deburring of materials quickly and efficiently.
Features and benefits
• Made with durable high carbon content steel
• Tapered edge allows square holes to be enlarged and circular holes to be filed into a square
• Second cut for deburring efficiently
• Available in a range of sizes
• Can be used with a range of materials
• Can be used with RS PRO file handles
Common applications
RS PRO square files are ideal for enlarging square holes, creating square holes and deburring a right angle. They can be used with a variety of materials such as wood and metal and can be used in a range of applications such as:
• DIY
• Woodwork
• Metalwork
• Industrial
What is a square file?
A square file is a type of hand tool designed to quickly and efficiently remove material, especially when changing a circular hole into an enlarged square hole. It features four equal sides with second cut coarseness to rapidly remove material and file edges. The tapered design makes them ideal for filing slots and keyways.
What is the coarseness of the file?
RS PRO square files feature a second cut coarseness that allows for quick and efficient deburring and removal of material.
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
Other sizes available:
6 inch - 1467327
8 inch - 1467328
10 inch - 1467329
12 inch - 1467330
Related links
- RS PRO 250 mm Engineers File, Square Handle Included
- RS PRO 250 mm Engineers File, Three Square
- RS PRO 250 mm Engineers File, Three Square Handle Included
- RS PRO 200 mm Engineers File, Square
- RS PRO 250 mm Engineers File Handle Included
- RS PRO 250 mm Engineers File, Half Round Handle Included
- RS PRO 250 mm Engineers File, Flat
- RS PRO 250 mm Engineers File, Half Round
