Mob Outillage 200 mm, Second, File, Flat Handle Included
- RS Stock No.:
- 911-538
- Mfr. Part No.:
- 0910208201
- Brand:
- Mob Outillage
N
Subtotal (1 unit)*
$35.75
(exc. GST)
$39.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.75 |
*price indicative
- RS Stock No.:
- 911-538
- Mfr. Part No.:
- 0910208201
- Brand:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 200mm | |
| Thickness | 6mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF E 75 001-75 002 | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Shape Flat | ||
Product Type File | ||
Cut Type Second | ||
Sub Type File | ||
Length 200mm | ||
Thickness 6mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals NF E 75 001-75 002 | ||
Width 21mm | ||
- COO (Country of Origin):
- IN
The Mob Outillage file is a precision tool designed for effective material removal, providing an Ideal balance between durability and control.
Files are manufactured with high carbon steel for lasting cutting life
Perfectly hardened to achieve a hardness of 65±2 HRC for optimal performance
Bi-material handle combines polypropylene for strength and elastomer for comfort
Files comply with NF E 75 001-75 002 standards for quality assurance
