Mob Outillage 200 mm, Second, File, Round Handle Included
- RS Stock No.:
- 911-533
- Mfr. Part No.:
- 0910206201
- Brand:
- Mob Outillage
N
Subtotal (1 unit)*
$38.31
(exc. GST)
$42.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.31 |
*price indicative
- RS Stock No.:
- 911-533
- Mfr. Part No.:
- 0910206201
- Brand:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | NF E 75 001-75 002 | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Product Type File | ||
Shape Round | ||
Cut Type Second | ||
Sub Type File | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals NF E 75 001-75 002 | ||
- COO (Country of Origin):
- IN
The Mob Outillage flat hand file designed for precise shaping and smoothing of materials, featuring a robust carbon steel blade for enhanced durability.
Manufactured with high carbon content (1.3 to 1.4%) for prolonged lifespan
Chrome alloying ensures a powerful and effective cutting edge
Files are hardened to achieve a consistent hardness of 65 ± 2 HRC
Finishes include bastard for roughing, half-soft for versatility, and soft for finishing tasks
