Mob Outillage 150 mm, Second, File, Flat Handle Included
- RS Stock No.:
- 911-531
- Mfr. Part No.:
- 0900156201
- Brand:
- Mob Outillage
N
Subtotal (1 unit)*
$26.67
(exc. GST)
$29.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.67 |
*price indicative
- RS Stock No.:
- 911-531
- Mfr. Part No.:
- 0900156201
- Brand:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 150mm | |
| Thickness | 4mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | NF E 75 001-75 002 | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Shape Flat | ||
Product Type File | ||
Cut Type Second | ||
Sub Type File | ||
Length 150mm | ||
Thickness 4mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals NF E 75 001-75 002 | ||
Width 15mm | ||
- COO (Country of Origin):
- IN
The Mob Outillage flat hand file designed for precision in metalworking. Its Advanced manufacturing ensures a long-lasting and effective tool for achieving smooth finishes.
Constructed from high-carbon steel for enhanced durability
Blades are hardened to achieve a consistent hardness of 65 ± 2 HRC
Nertech handle provides improved grip and comfort during use
Files comply with the NF E 75 001-75 002 quality standards
