CK 200 mm, Smooth, File, Flat Handle Included
- RS Stock No.:
- 857-680
- Mfr. Part No.:
- T0080A 8S
- Brand:
- CK
N
Subtotal (1 unit)*
$16.16
(exc. GST)
$17.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.16 |
*price indicative
- RS Stock No.:
- 857-680
- Mfr. Part No.:
- T0080A 8S
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | File | |
| Cut Type | Smooth | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Flat | ||
Product Type File | ||
Sub Type File | ||
Cut Type Smooth | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. engineers file offers precision in smooth shaping and filing tasks. Designed for high performance, it features an ergonomic grip for user comfort during extended use.
Durable high carbon, black oxide treated steel construction
Ergonomic two-component grip ensures comfort and control
Lanyard compatible for easy storage
Designed with a solid inner core for secure handle-to-tang bonding
Profile: Flat with one safe edge
