Bahco
- RS Stock No.:
- 555-837
- Distrelec Article No.:
- 180-70-963
- Mfr. Part No.:
- 2-471-16-1-0
- Brand:
- Bahco
This image is representative of the product range
Subtotal (1 unit)*
$759.85
(exc. GST)
$835.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $759.85 |
*price indicative
- RS Stock No.:
- 555-837
- Distrelec Article No.:
- 180-70-963
- Mfr. Part No.:
- 2-471-16-1-0
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | File | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type File | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Bahco 160 mm, Second Handle Included
- Bahco 200mm Flat Engineers File
- Bahco 2-9/16 in 1 in Drive Impact Socket, 92 mm length
- Bahco 2-9/16 in 1-1/2 in Drive Impact Socket, 104.8 mm length
- Bahco 2-3/4 in 1-1/2 in Drive Impact Socket, 112 mm length
- Bahco 150 mm Engineers File, Round Handle Included
- Bahco 150 mm Engineers File, Flat Handle Included
- Bahco 2-3/16 in 1-1/2 in Drive Impact Socket, 95.3mm length
