Exacompta Assorted A4 25 Per Pack File Divider

N

This image is representative of the product range

Subtotal (1 unit)*

$7.78

(exc. GST)

$8.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.78

*price indicative

RS Stock No.:
870-360
Mfr. Part No.:
2706E
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

File Divider

Colour

Assorted

Quantity Per Package

25Per Pack

Compatible Paper Size

A4

Standards/Approvals

ISO 9706

RoHS Status: Exempt

COO (Country of Origin):
FR

Exacompta Forever Recycled PP Dividers, A4, 6 part The Forever dividers are MADE from 0.3mm recycled polypropylene. The dividers are A4 in size and are translucent. The dividers come with a printed index page for easy identification of contents. The dividers come in 6 sections are pre-punched so they can fit into most files and folders. The dividers come with a printed index page for easy identification of contents. The dividers come in 6 sections are pre-punched so they can fit into most files and folders. The dividers come in 6 sections are pre punched so they can fit into most files and folders. Plain Tabs


The Exacompta dividers are Ideal for organizing your documents in folders or binders. The 6-part design provides six separate sections, allowing you to efficiently categorize your paperwork. Made from 0.3mm recycled polypropylene, the dividers are A4 in size and translucent, so you can easily see through them to identify contents without needing to remove anything. They also come with a printed index page for quick identification. Durable and eco-friendly, these Forever dividers are a practical and sustainable choice for keeping your documents in order.

6 sections are pre punched so they can fit into most files and folders

Plain tab

Made of recycled PP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy