Exacompta Assorted A4 15 Per Pack File Divider
- RS Stock No.:
- 861-851
- Mfr. Part No.:
- 2712E
- Brand:
- Exacompta
N
Subtotal (1 unit)*
$9.26
(exc. GST)
$10.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.26 |
*price indicative
- RS Stock No.:
- 861-851
- Mfr. Part No.:
- 2712E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File Divider | |
| Colours Included | Yes | |
| Colour | Assorted | |
| Quantity Per Package | 15Per Pack | |
| Compatible Paper Size | A4 | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File Divider | ||
Colours Included Yes | ||
Colour Assorted | ||
Quantity Per Package 15Per Pack | ||
Compatible Paper Size A4 | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta divider offers a practical solution for organising A4 documents into 12 distinct sections, optimising the categorisation and retrieval of important files effectively.
Made from 0.3mm recycled polypropylene for sustainability
Translucent design enhances visibility of contents
Includes a printed index page for easy identification
Pre-punched to fit into most files and folders
