Tempo GDLS355FB Fibre Optic Optical Light Source
- RS Stock No.:
- 196-8358
- Mfr. Part No.:
- GDLS355FB
- Brand:
- Tempo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-8358
- Mfr. Part No.:
- GDLS355FB
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Cable Type | Fibre Optic | |
| Equipment Type | Optical Light Source | |
| Connector Type | Single Port | |
| Wavelengths | 1310, 1550 nm | |
| Model Number p | GDLS355FB | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Cable Type Fibre Optic | ||
Equipment Type Optical Light Source | ||
Connector Type Single Port | ||
Wavelengths 1310, 1550 nm | ||
Model Number p GDLS355FB | ||
- COO (Country of Origin):
- US
The Greenlee Communications optical light source has dual and single wavelength options. It has stable, calibrated output.
NIST traceable
Long battery life
Long battery life
