StarTech.com LC Multimode Transceiver Module, Half Duplex, Full Duplex, 1Gbps
- RS Stock No.:
- 138-5562
- Distrelec Article No.:
- 302-94-239
- Mfr. Part No.:
- SFPGLCLHSMST
- Brand:
- StarTech.com
Subtotal (1 unit)*
$113.85
(exc. GST)
$125.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.85 |
*price indicative
- RS Stock No.:
- 138-5562
- Distrelec Article No.:
- 302-94-239
- Mfr. Part No.:
- SFPGLCLHSMST
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | RoHS, UL, IEEE 802.3ae 10GBASE-SR, FCC, CE | |
| Connection Port | LC | |
| Network Speed | 1Gbps | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 1250Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals RoHS, UL, IEEE 802.3ae 10GBASE-SR, FCC, CE | ||
Connection Port LC | ||
Network Speed 1Gbps | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Maximum Transfer Distance 10km | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 1250Mbps | ||
- COO (Country of Origin):
- CN
SFPGLCLHSMST Cisco Glc-LH-SM
The SFPGLCLHSMST is a Cisco GLC-LH-SM compatible fibre transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 1GbE (1000 Mbps) connectivity over fibre cable, for 1000BASE-LX/LH compliant networks, with a maximum distance of up to 10 km (6.2 mi).
Technical Specifications:
Wavelength: 1310 nm
Maximum Data Transfer Rate: 1.25 Gbps
Type: Single Mode / Multimode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2 mi)
MTBF: 3,092,408 hours
Power Consumption: Less than 1 Watt
Digital Diagnostics Monitoring (DDM): No
This SFP fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• Low power consumption of less than 1 W
• Hot-swappable with fibre-optic modules
• 100% compatibility with Cisco GLC-LH-SM guaranteed
• StarTech.com SFP modules are backed by a lifetime warranty
• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Applications
• Replacing defective or damaged SFP modules in Cisco switches and routers
• Expand your network to remote segments
Whats in the package?
• 1.25 Gbps Single Mode LC SFP
FAQs
How can I tell if this SFP will be compatible with my network equipment?
SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
SFP Transceiver (Small form-factor pluggable)
- RS Stock No. 1385601
- Mfr. Part No. SFPGESST
Each
$94.29
- RS Stock No. 1385553
- Mfr. Part No. SFPGLCSXMMST
Each
$82.85
- RS Stock No. 1385593
- Mfr. Part No. J4858CST
Each
$82.62
- RS Stock No. 1385591
- Mfr. Part No. GLCLHSMDST
Each
$120.65
Related links
- StarTech.com LC Multimode Transceiver Module Full Duplex, 1Gbps
- StarTech.com LC Multimode Transceiver Module Half Duplex, 1Gbps
- StarTech.com LC Multimode Transceiver Module 1Gbps
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 1Gbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- Siemens RJ45 Multimode Transceiver Module Full Duplex, 1000Mbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps












