Toshiba TOTX1950(F) Fibre Optic Transceiver, F05 Connector, 10Mbit/s, 650Nm 6-Pin
- RS Stock No.:
- 799-5356
- Mfr. Part No.:
- TOTX1950(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-5356
- Mfr. Part No.:
- TOTX1950(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Data Rate | 10Mbit/s | |
| Connector Shape | Rectangular | |
| Number of Pins | 6 | |
| Mounting Type | Through Hole | |
| Dimensions | 13 x 15.5 x 8.5mm | |
| Connector Type | F05 | |
| Peak Transmitter Wavelength | 650nm | |
| Height | 8.5mm | |
| Length | 13mm | |
| Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Data Rate 10Mbit/s | ||
Connector Shape Rectangular | ||
Number of Pins 6 | ||
Mounting Type Through Hole | ||
Dimensions 13 x 15.5 x 8.5mm | ||
Connector Type F05 | ||
Peak Transmitter Wavelength 650nm | ||
Height 8.5mm | ||
Length 13mm | ||
Width 15.5mm | ||
