Recently searched

    SICK Plastic Fibre Optic Sensor 2900 mm, 3600 mm

    Subtotal (1 unit)**

    $179.00

    (exc. GST)

    $196.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 24/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$179.00

    **price indicative

    RS Stock No.:
    285-4030
    Mfr. Part No.:
    LL3-TB03
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Detection Range

    2900 mm, 3600 mm

    Fibre Optic Type

    Plastic

    Response Time

    8 ms

    Housing Material

    Stainless Steel

    Length

    2.11m

    Minimum Operating Temperature

    -40°C

    Mounting Type

    Cable Mount

    Maximum Operating Temperature

    +70°C

    Related links