- RS Stock No.:
- 265-0975
- Mfr. Part No.:
- E3X-HD14
- Brand:
- Omron
On back order for despatch 10/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$381.33
(exc. GST)
$419.46
(inc. GST)
Units | Per unit |
1 + | $381.33 |
- RS Stock No.:
- 265-0975
- Mfr. Part No.:
- E3X-HD14
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron fibre amplifier is stable and easy operation Giga Ray II LED NPN M8 4pin connector.
Cuboid, rail mounting shape
Dark-ON, Light-ON operation mode
Power supply voltage 12-24V
IP50 degree protection
Dark-ON, Light-ON operation mode
Power supply voltage 12-24V
IP50 degree protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Terminal Type | M8 |
Response Time | 0.0001 seconds |
Power Consumption | 720 mW |
IP Rating | IP50 |
Related links
- Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400...
- Omron Glass Fibre Optic Sensor 720 mW 12 → 24 V dc
- Chemtronics Fibre Optic Cleaning Pen for Cables Splices, 5 g
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment Port...
- Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections...
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors...
- Omron Fibre Optic Sensor 720 mW 12 → 24 V dc
- Chemtronics Fibre Optic Cleaning Wipe for Cables PCBs, 25 pcs