- RS Stock No.:
- 821-0028
- Mfr. Part No.:
- E3X-HD44
- Brand:
- Omron
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$366.55
(exc. GST)
$403.21
(inc. GST)
Units | Per unit |
1 - 2 | $366.55 |
3 + | $350.82 |
- RS Stock No.:
- 821-0028
- Mfr. Part No.:
- E3X-HD44
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E3X-HD Smart Fibre Sensors
The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.
Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms
Specifications
Attribute | Value |
---|---|
Output Type | PNP |
Terminal Type | Connector |
Response Time | 55 μs |
Light Source | Red LED |
Electrical Connection | M8 Connector |
Power Consumption | 720 mW |
Switching Frequency | 60 Hz |
IP Rating | IP50 |
Housing Material | PC |
Supply Voltage | 12 → 24 V dc |
Length | 104.8mm |
Width | 10mm |
Depth | 33.5mm |
Maximum Operating Temperature | +45 (Groups of 11 → 16 Amplifiers) °C, +50 (Groups 3 → 10 Amplifiers) °C, +55 (Groups 1 → 2 Amplifiers) °C |
Minimum Operating Temperature | -25°C |
Dimensions | 104.8 x 10 x 33.5 mm |
Related links
- Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400...
- Panasonic Fibre Optic Sensor 720 mW, 12 → 24 V dc
- Chemtronics Fibre Optic Cleaning Pen for Cables Splices, 5 g
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment Port...
- Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections...
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors...
- Chemtronics Fibre Optic Cleaning Wipe for Cables PCBs, 25 pcs
- Omron Glass Fibre Optic Sensor 720 mW 12 → 24 V dc