Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 30 V
- RS Stock No.:
- 265-0969
- Mfr. Part No.:
- E3NX-CA51 2M
- Brand:
- Omron
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$707.60
(exc. GST)
$778.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $707.60 |
- RS Stock No.:
- 265-0969
- Mfr. Part No.:
- E3NX-CA51 2M
- Brand:
- Omron
Related links
- Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 30 V
- Omron Fibre Amplifier, PNP Output IO-Link, 1.08 W, IP20, 10 → 30 V dc
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 10 → 30 V
- Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, IP54, 30 V dc
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 12 → 24 VDC
- Omron Fibre Amplifier, NPN Output, 960 mW, IP50, IP54, 30 V dc
- Omron Fibre Optic Sensor, PNP Output CC-Link, CompoNet,...