Omron Fibre Optic Sensor 190 mm, IP67
- RS Stock No.:
- 215-7174
- Mfr. Part No.:
- E32-T21R 2M
- Brand:
- Omron
Price (ex. GST) Each
$158.01
(exc. GST)
$173.81
(inc. GST)
2 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $158.01 |
- RS Stock No.:
- 215-7174
- Mfr. Part No.:
- E32-T21R 2M
- Brand:
- Omron
Related links
- Omron Fibre Optic Sensor 3900 mm, IP67
- Omron Fibre Optic Sensor 40 mm, IP67
- Omron Fibre Optic Sensor 670 mm, IP67
- Omron Fibre Optic Sensor 1800 mm, IP67
- Omron Fibre Optic Sensor 600 mm, IP67, 12 → 24 VDC
- Omron Plastic Fibre Optic Sensor 520 mm, IP67
- Omron Standard Fibre Optic Sensor 3900 mm, IP67
- Omron Plastic Fibre Optic Sensor 90 mm, IP67