Omron Fibre Amplifier, NPN Output, 960 mW, IP54, 30 V dc
- RS Stock No.:
- 175-0067
- Mfr. Part No.:
- E3NXFA11AN2MOMS
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-0067
- Mfr. Part No.:
- E3NXFA11AN2MOMS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Advanced Fiber Amplifier Units That Handles On-site Needs
Improved basic performance with 1.5 times the sensing distance and approx. 1/10th the minimum sensing object.
Ultra-easy setup with Smart Tuning with a light intensity adjustment range expanded 20 times to 40,000:1. Optimum stable detection achieved with light intensity adjustment even for saturated incident light.
White on black display characters for high visibility.
Solution Viewer that shows the passing time and difference in incident levels and Change Finder that allows you to see display values even for fast workpieces.
Compared to the E3X-HD.
Ultra-easy setup with Smart Tuning with a light intensity adjustment range expanded 20 times to 40,000:1. Optimum stable detection achieved with light intensity adjustment even for saturated incident light.
White on black display characters for high visibility.
Solution Viewer that shows the passing time and difference in incident levels and Change Finder that allows you to see display values even for fast workpieces.
Compared to the E3X-HD.
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Terminal Type | Pre-Wired |
Response Time | 1 ms, 16 ms, 32 μs, 250 μs |
Light Source | LED |
Power Consumption | 960 mW |
IP Rating | IP54 |
Housing Material | Polycarbonate |
Supply Voltage | 30 V dc |
Length | 104.5mm |
Width | 10mm |
Mounting Type | DIN Rail |
Depth | 33.5mm |
Maximum Operating Temperature | +55°C |
Dimensions | 104.5 x 10 x 33.5 mm |
Standards Met | CE Certified |
Minimum Operating Temperature | -25°C |
Related links
- Omron Fibre Amplifier, NPN Output, 960 mW, IP50, IP54, 30 V dc
- Omron Fibre Amplifier, PNP Output, 960 mW, IP54, 30 V dc
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, IP54, 30 V dc
- Omron Fibre Amplifier, NPN Output, 1.08 W, IP54, 30 V dc
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 10 → 30 V
- Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 30 V
- Omron Fibre Amplifier, PNP Output, 1.08 W, IP54, 30 V dc
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 12 → 24 VDC