Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-390
- Mfr. Part No.:
- PBT415U
- Brand:
- Banner
Subtotal (1 unit)*
$172.54
(exc. GST)
$189.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.54 |
*price indicative
- RS Stock No.:
- 331-390
- Mfr. Part No.:
- PBT415U
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Standards/Approvals | TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Standards/Approvals TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | ||
Series IT2 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics offers an outstanding solution for automation in your processes. This innovative device is designed to enhance efficiency and effectiveness in various applications, setting a new standard for performance. With its robust build and cutting-edge technology, this product ensures reliability even in demanding environments. Its user-friendly interface simplifies operation, making it accessible for all users, from novices to experts.
Provides reliable operation that you can count on
Ideal for a wide range of applications ensuring versatility
Built with cutting edge technology for superior performance
