HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm

Subtotal (1 unit)*

$417.50

(exc. GST)

$459.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.50

*price indicative

RS Stock No.:
261-5334
Mfr. Part No.:
MDU-S1-04LC12PA1
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Patch Panel

Connector Type

LC

Number of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Material

Fibre Reinforced Plastic

Fibre Type

Multimode

Height

241mm

Width

154mm

Standards/Approvals

RoHS

Depth

72mm

Fibre Operating Mode

Simplex

COO (Country of Origin):
GB
The HellermannTyton enclosure manufactured from UV stable light grey (RAL7035) polycarbonate with an IP55, IK08 and V0 rating. The enclosure has a completely detachable lid which can also be snapped back in to position using the snap back hinges allowing unrestricted access to all fibre management areas. The enclosure has 3 separate management areas for inbound cable, fibre splice management and drop cable (customer connection) management.

Maximum capacity is 12 LC simplex adaptors

4 inbound & 12 outbound ports

Separation of inbound fibre from connectorised drop cables

Positive fibre management to maintain consistent 30 mm minimum bend

PLC splitter accommodation (60 mm x 7 mm x 4 mm - max. 3)

Supports 3A and ANT splice protector types

IP55 and IK08 rating

Pole or building & facade mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy