HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- RS Stock No.:
- 261-5282
- Mfr. Part No.:
- FFE12-04LCPPXX1/BK
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$377.59
(exc. GST)
$415.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.59 |
*price indicative
- RS Stock No.:
- 261-5282
- Mfr. Part No.:
- FFE12-04LCPPXX1/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 12 | |
| Number of Populated Ports | 12 | |
| Panel Type | Sliding | |
| Material | Fibre Reinforced Plastic | |
| Fibre Type | Multimode | |
| Depth | 72mm | |
| Standards/Approvals | RoHS | |
| Height | 241mm | |
| Width | 154mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 12 | ||
Number of Populated Ports 12 | ||
Panel Type Sliding | ||
Material Fibre Reinforced Plastic | ||
Fibre Type Multimode | ||
Depth 72mm | ||
Standards/Approvals RoHS | ||
Height 241mm | ||
Width 154mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 12 Ports, LC Connector Type - FFE12-04LCPPXX1/BK
This fibre optic patch panel provides a compact, rack-mount solution for organising multimode simplex connections in network enclosures. Designed for sliding installation, it accepts LC connectors and comes with all 12 ports pre-populated, enabling orderly termination and straightforward patching in telecom and data distribution environments.
Features and Benefits:
• 12 populated LC ports for immediate deployment and reduced installation time
• Multimode simplex operation supporting short-reach fibre links
• Sliding panel design for easy rear access during maintenance
• Constructed from fibre-reinforced plastic for durable, lightweight housing
• Complies with RoHS to limit hazardous substance content in assemblies
• Multimode simplex operation supporting short-reach fibre links
• Sliding panel design for easy rear access during maintenance
• Constructed from fibre-reinforced plastic for durable, lightweight housing
• Complies with RoHS to limit hazardous substance content in assemblies
Applications
• Suitable for high-density 12 LC port rack installations
• Ideal for data centre horizontal cabling consolidation
• Used with multimode trunk cables in campus networks
• Can be used for patching in telecom equipment racks
• Ideal for data centre horizontal cabling consolidation
• Used with multimode trunk cables in campus networks
• Can be used for patching in telecom equipment racks
How many connectors are available for field terminations?
There are twelve LC ports already populated, allowing immediate patching without initial populating work.
What connector format does the unit accept for patching?
The panel uses LC-type connectors suited to duplex-capable LC equipment and patchcords in multimode systems.
Is the unit appropriate for single-fibre or duplex links?
It is specified for simplex multimode operation, aligning with single-fibre, single-direction link requirements.
What material aspects affect installation handling and weight?
The housing is made from fibre-reinforced plastic, which reduces mass while providing structural support during rack mounting.
Related links
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 12 Port SC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 24 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 160 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 263 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 188 mm
