HellermannTyton Connectivity Ultra8Series, 8 Port MTP, OM2 Cassette
- RS Stock No.:
- 695-086
- Mfr. Part No.:
- RNU8-C-08S2LPNFY018M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$723.27
(exc. GST)
$795.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.27 |
*price indicative
- RS Stock No.:
- 695-086
- Mfr. Part No.:
- RNU8-C-08S2LPNFY018M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | MTP | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 18m | |
| Width | 64.5mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL | |
| Fibre Operating Mode | Single Mode | |
| Series | Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type MTP | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 18m | ||
Width 64.5mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL | ||
Fibre Operating Mode Single Mode | ||
Series Ultra8 | ||
- COO (Country of Origin):
- SK
The HellermannTyton Tethered Cassette Assembly is engineered for seamless connectivity in Fibre optic systems, designed specifically to transition from a single MTP connector to small form factor (SFF) or very small form factor (VSFF) patching. Cassettes are factory terminated and tested offering best in class ultra low loss connectivity for Rapid deployment of ULTRA8 Fibre systems. The Compact design allows for a ultra high density installations and it is designed to be compatible with future VSFF connectors.
Supports pair swap polarity with 8 fibres
Effortless plug and play system
UL 94V0 flammability rating
- RS Stock No. 0695079
- Mfr. Part No. RNU8-C-08S2LPNFY009M
Each
$692.89
- RS Stock No. 0695770
- Mfr. Part No. RNU8-Q-08S2LPNFY130M
Each
$1,202.02
- RS Stock No. 0694981
- Mfr. Part No. RNU8-A-08S2LPNFY018M
Each
$723.27
- RS Stock No. 0695344
- Mfr. Part No. RNU8-C-08S2LPNFY004M
Each
$676.01
Related links
- HellermannTyton Connectivity Ultra8Series OM2 Cassette
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer








