HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, MTP, OM2 Cassette
- RS Stock No.:
- 694-678
- Mfr. Part No.:
- RNU12-C-12S2LCNFY010M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$755.16
(exc. GST)
$830.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $755.16 |
*price indicative
- RS Stock No.:
- 694-678
- Mfr. Part No.:
- RNU12-C-12S2LCNFY010M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | LC, MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type LC, MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports Capacity, LC/MTP Connector Type - RNU12-C-12S2LCNFY010M
This cassette provides a compact fibre interconnection solution for single mode networks, converting between MTP and LC interfaces and supporting high-density patching in structured cabling environments. It is designed for use where pre-terminated connectivity and orderly port management are required, combining multi-fibre trunk termination with individual duplex connectors for distribution.
Features and Benefits:
• Twelve-port arrangement increases port density for limited rack space
• LC and MTP interface compatibility enables multi-fibre to duplex transitions
• Single mode OM2 fibre ensures modal performance for longer runs
• UL94V-0 material rating reduces flammability risk in enclosures
• Low-profile 12mm height suits tight panel spacing
• Supplied as a 10m pre-terminated assembly reduces on-site termination time
• LC and MTP interface compatibility enables multi-fibre to duplex transitions
• Single mode OM2 fibre ensures modal performance for longer runs
• UL94V-0 material rating reduces flammability risk in enclosures
• Low-profile 12mm height suits tight panel spacing
• Supplied as a 10m pre-terminated assembly reduces on-site termination time
Applications
• Suitable for data centre top-of-rack fibre consolidation
• Ideal for campus backbone consolidation points
• Used with high-density patch panels for telecoms rooms
• Can be used for rapid deployment of fibre links between racks
• Suitable for installations requiring pre-terminated trunk lengths
• Ideal for campus backbone consolidation points
• Used with high-density patch panels for telecoms rooms
• Can be used for rapid deployment of fibre links between racks
• Suitable for installations requiring pre-terminated trunk lengths
What connector types does it convert between?
It terminates MTP trunks and breaks out to LC duplex connectors for individual port access.
Which fibre mode and type are present in the assembly?
The assembly uses single mode fibre specified as OM2 to match designated modal requirements.
How does the cassette assist installation efficiency?
It arrives pre-terminated with a 10m cable, allowing immediate plugging and reduced on-site splicing and testing.
What design aspect helps when mounting in space-constrained panels?
The cassette has a slim 12mm profile to fit closely spaced mounting positions without obstructing adjacent modules.
- RS Stock No. 0696095
- Mfr. Part No. RNU12-U1-12S2LCNFY010M
Each
$755.16
- RS Stock No. 0694848
- Mfr. Part No. RNU12-A-12S2LPNFY010M
Each
$777.83
- RS Stock No. 0695144
- Mfr. Part No. RNU12-A-12S2LCNFY010M
Each
$792.91
- RS Stock No. 0696362
- Mfr. Part No. RNU12-C-12S2LPNFY010M
Each
$816.73
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Single Mode Cassette
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m










