Phoenix Contact, IBS OPTOSUB, FSMA Fibre Optic Adapter
- RS Stock No.:
- 131-985
- Mfr. Part No.:
- 2878010
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-985
- Mfr. Part No.:
- 2878010
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IBS OPTOSUB | |
| Connector Type | FSMA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IBS OPTOSUB | ||
Connector Type FSMA | ||
The Phoenix Contact fiber optic adapter is designed to convert the remote IN interface to fiber optics, with a correction of the optical transmission power. It offers a 2 MBD transmission speed and features an INTERBUS fiber optic adapter.
Offers a transmission speed of 2 Mbps
Compact design for easy integration
Durable construction for long-lasting performance
Compact design for easy integration
Durable construction for long-lasting performance
Related links
- Phoenix Contact D-sub Fibre Optic Adapter
- Phoenix Contact 1041840 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- Phoenix Contact FSMA
- Phoenix Contact IBS Series Fibre Optic Converter
- Phoenix Contact 1041820 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- Phoenix Contact 1208096 ST Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208094 SC Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208083 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
