RS PRO OM1 Patch Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 3 m

Bulk discount available

Subtotal (1 unit)*

$16.17

(exc. GST)

$17.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$16.17
15 - 74$15.37
75 +$14.61

*price indicative

RS Stock No.:
535-7345
Distrelec Article No.:
304-04-708
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

3m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Orange

Fibre Type

OM1

Sub Type

Patch Cord

Standards/Approvals

IEC 60332-1

Jacket Material

Low Smoke Zero Halogen

Series

OM1

RoHS Status: Exempt

COO (Country of Origin):
GB

RS Pro Standard Fibre Patch Cords - ST to ST


The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.

The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.

Features and Benefits


• Orange sheath colour

• Available in Simplex and Duplex configurations

• Polished ceramic ferrules

• Cost effective

• Various lengths available

Caution

Do not exceed the minimum bend radius (30mm.)

Standards

Flame resistance IEC 60332-1

Related links