RS PRO OS2 Single Mode Duplex Fibre Optic Cable, 3 mm Low Smoke Zero Halogen, Yellow, 15 m

Subtotal (1 unit)*

$36.90

(exc. GST)

$40.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.90

*price indicative

RS Stock No.:
286-3350
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

15m

Product Type

Fibre Optic Cable

Core Diameter

3mm

Number of Cores

2

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Single Mode Duplex

Standards/Approvals

UKCA, CE, RoHS, REACH

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

RS PRO Fibre Optic Cable, LC to LC, 15 m


Fibre optic cables use glass threads (fibres) to transmit data. These fibres transmit the data by using modulated light waves. Fibre cables are popular because they have a much greater bandwidth than the standard copper networking cables.

Features and Benefits


LC to LC connectors ensure secure and reliable connections

9/125μm duplex design supports high-speed data transmission

Wavelengths of 1310nm & 1550nm for versatile applications

Supports 10Gb data rate for fast and efficient communication

Single-mode OS2 for long-distance data transmission

Yellow LSZH jacket for enhanced safety and visibility

Insertion loss of ≤ 0.30dB for minimal signal degradation

Return loss of > 50dB for improved signal quality

3.0mm diameter for easy installation and handling

Applications


Telecommunications

Data centres

Network installations

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Low Smoke Zero Halogen (LSZH) sheath for reduced toxicity in case of fire

Minimum bend radius of 6 mm for flexible installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy