Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable, 2.2mm, Black, 3.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
275-1819
Mfr. Part No.:
6XV8100-0DA51-0AD5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Length

3.5m

Connector 1

FSMA

Connector 2

ST

Propagation Mode

Duplex

Terminated/Unterminated

Terminated

Core Diameter

2.2mm

Sheath Colour

Black

Cable Construction

Duplex

Fibre Type

PMM S980/1000

COO (Country of Origin):
CZ
The Siemens plastic fibre optic duplex indoor cable features PMM S980/1000 fibre type. It comes with FSMA connector pre-assembled.

Resistance to oil
Resistance to gasoline
Resistance to alkalis
Halogen free according to IEC 60754 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy