Siemens Duplex Fibre Optic Cable, 2.2 mm, Black, 500 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
275-1797
Mfr. Part No.:
6XV8100-0DA21-0AA5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sub Type

Duplex

Product Type

Fibre Optic Cable

Core Diameter

2.2 mm

Jacket Colour

Black

Cable Length

500 mm

Series

6XV8100

Standards/Approvals

REACH

COO (Country of Origin):
CZ
The Siemens plastic fibre optic duplex indoor cable features PMM S980/1000 fibre type. It comes with FSMA connector pre-assembled.

Resistance to oil

Resistance to gasoline

Resistance to alkalis

Halogen free according to IEC 60754 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy