Multimedia Connect OM3 Fibre Optic Cable, 6.5 mm Low Smoke Zero Halogen, Black, 100 m
- RS Stock No.:
- 267-6678
- Mfr. Part No.:
- INTEX12OM3C
- Brand:
- Multimedia Connect
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$769.55
(exc. GST)
$846.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $769.55 | $7.696 |
*price indicative
- RS Stock No.:
- 267-6678
- Mfr. Part No.:
- INTEX12OM3C
- Brand:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 6.5mm | |
| Jacket Colour | Black | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 11801 ed. 2.2, EN 50173 1, IEC 60754 1, TIA/EIA 455, TIA EIA 568C.3, ITU, IEC 60332 1, EIA/TIA, IEC 61034 1/2, IEC, IEC60794 1 2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | INTEXx | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 6.5mm | ||
Jacket Colour Black | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 11801 ed. 2.2, EN 50173 1, IEC 60754 1, TIA/EIA 455, TIA EIA 568C.3, ITU, IEC 60332 1, EIA/TIA, IEC 61034 1/2, IEC, IEC60794 1 2 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series INTEXx | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect cable can be use indoor or outdoor. The tube is filled with water-blocking, thixotropic gel to prevent the ingress of water. The fibres are colour coded for easy identification.
Maximum compressive loading 3000 N E3 41
Fire resistance IEC 60332-1
Related links
- CAE Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- CAE Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- CAE Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- CAE Multimedia Connect OM3 Tight Buffered Fibre Optic Cable Blue, 100 m
- CAE Multimedia Connect OM3 Duplex Fibre Optic Cable Yellow, 100 m
- CAE Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable Yellow, 1 m
- CAE Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- CAE Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Aqua Yellow, 1
