Siemens OM2 Fibre Optic Cable, 50 μm Quartz Glass, Green, 1 m
- RS Stock No.:
- 256-0924
- Mfr. Part No.:
- 6XV18435EH100AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$153.72
(exc. GST)
$169.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.72 |
*price indicative
- RS Stock No.:
- 256-0924
- Mfr. Part No.:
- 6XV18435EH100AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Quartz Glass | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Quartz Glass | ||
- COO (Country of Origin):
- DE
Siemens Fibre Optic Cable, Quartz Glass Core, 500N Tensile Load - 6XV18435EH100AA0
For high-speed data transfer between network devices and your equipment, reach for this fibre optic cable from Siemens. It has thin strands of quartz glass fibres to quickly carry information in the form of light signals. The component delivers up to 10Gbps of transmission speed, so you can send and receive data packets in a flash. It's terminated on both ends by LC connectors for wide compatibility with your system. Thanks to its LSZH sheath, this is an environmentally safe choice as it doesn't emit toxic fumes in the event of a fire. You'll find a cable like this one used in factory automation setups.
Features & Benefits
• 1m length to handy short-range connections without excess cable clutter
• IP20 rating indicates it's protected from objects larger than 12.5mm, making it a finger-safe option
• Integral strain relief protects the cable from bending and twisting at the connection points
What's the temperature tolerance of this cable?
The wire handles an extensive operating temperature range of -30°C to +70°C without breaking a sweat, so you can rely on it in demanding conditions.
Related links
- Siemens OM2 Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 80 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Black, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 5 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 15 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 3 m
