Molex LC Duplex to to LC Fibre Optic Cable Polymer, Aqua, 5 m

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
251-9803
Mfr. Part No.:
885374505
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Length

5m

Connector Type A

LC Duplex

Product Type

Fibre Optic Cable

Connector Type B

LC

Jacket Colour

Aqua

Standards/Approvals

No

Jacket Material

Polymer

Series

88537

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 88537 series LC Duplex-to-LC Duplex fiber optic jumper cable assembly has a cable length of 5 mm.

Mode Multimode

Fiber (Core/Cladding) 50/125μm OM4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy