Molex MPO to to MPO Fibre Optic Cable Polymer, Aqua, 10 m
- RS Stock No.:
- 251-9760
- Mfr. Part No.:
- 885366210
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$11,561.50
(exc. GST)
$12,717.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | $231.23 | $11,561.50 |
*price indicative
- RS Stock No.:
- 251-9760
- Mfr. Part No.:
- 885366210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88537 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88537 series LC Duplex-to-LC Duplex fiber optic jumper cable assembly has a cable length of 3 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm OM4
Related links
- Molex LC Duplex to to MPO Fibre Optic Cable Polymer 10 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 10 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 10 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 3 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 5 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 1 m
- Molex MPO to to LC Fibre Optic Cable Polymer 3 m
- Molex MPO to to LC Fibre Optic Cable Polymer 5 m
